3/8" Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/8" Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS3007

DigiKey Part Number
RPC6519-ND
Manufacturer
Manufacturer Product Number
12SWS3007
Description
WASHER SHOULDER 3/8" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/8" Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS3007 Models
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.380" (9.65mm)
Manufacturer
Essentra Components
Diameter - Outside
0.500" (12.70mm) 1/2"
Series
Diameter - Shoulder
0.500" (12.70mm) 1/2"
Packaging
Bulk
Length - Below Head
0.062" (1.57mm) 1/16"
Part Status
Active
Material
Nylon
Thread/Screw/Hole Size
3/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.279
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13000 €0,65 €
100,12000 €1,20 €
250,10840 €2,71 €
500,10080 €5,04 €
1000,09400 €9,40 €
2500,08620 €21,55 €
5000,08108 €40,54 €
1.0000,07647 €76,47 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €