
12SWS3005 | |
|---|---|
DigiKey Part Number | RPC9218-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3005 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.378" (9.60mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.498" (12.65mm) | |
Thickness - Overall | 0.031" (0.79mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,09660 € | 4,83 € |
| 100 | 0,09010 € | 9,01 € |
| 250 | 0,08256 € | 20,64 € |
| 500 | 0,07762 € | 38,81 € |
| 1.000 | 0,07321 € | 73,21 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

