5/16" Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16" Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS3001

DigiKey Part Number
RPC6377-ND
Manufacturer
Manufacturer Product Number
12SWS3001
Description
WASHER SHOULDER 5/16" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/16" Shoulder Washer Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
5/16"
Diameter - Inside
0.328" (8.33mm)
Diameter - Outside
0.437" (11.10mm)
Diameter - Shoulder
0.437" (11.10mm) 7/16"
Length - Below Head
0.125" (3.18mm) 1/8"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.987
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,13000 €0,65 €
100,12000 €1,20 €
250,10840 €2,71 €
500,10060 €5,03 €
1000,09410 €9,41 €
2500,08624 €21,56 €
5000,08108 €40,54 €
1.0000,07648 €76,48 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €