
12SWS2593 | |
|---|---|
DigiKey Part Number | 12SWS2593-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2593 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.058" (1.47mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2593 Models |
Category | Diameter - Inside 0.152" (3.86mm) |
Manufacturer Essentra Components | Diameter - Outside 0.701" (17.81mm) |
Series | Thickness - Overall 0.058" (1.47mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05450 € | 54,50 € |
| Unit Price without VAT: | 0,05450 € |
|---|---|
| Unit Price with VAT: | 0,06486 € |

