
12SWS2588 | |
|---|---|
DigiKey Part Number | 12SWS2588-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2588 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.058" (1.47mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2588 Models |
Category | Diameter - Inside 0.378" (9.60mm) |
Manufacturer Essentra Components | Diameter - Outside 0.752" (19.10mm) |
Series | Thickness - Overall 0.058" (1.47mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05634 € | 28,17 € |
| Unit Price without VAT: | 0,05634 € |
|---|---|
| Unit Price with VAT: | 0,06704 € |

