
12SWS2586 | |
|---|---|
DigiKey Part Number | RPC9214-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2586 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2586 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.281" (7.14mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.125" (3.18mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23800 € | 1,19 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,17390 € | 17,39 € |
| 250 | 0,16016 € | 40,04 € |
| 500 | 0,15106 € | 75,53 € |
| 1.000 | 0,14295 € | 142,95 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

