
12SWS2585 | |
|---|---|
DigiKey Part Number | RPC9213-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2585 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.500" (12.70mm) 1/2" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2585 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.740" (18.80mm) | |
Thickness - Overall | 0.500" (12.70mm) 1/2" | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33400 € | 1,67 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,28240 € | 7,06 € |
| 50 | 0,26400 € | 13,20 € |
| 100 | 0,24760 € | 24,76 € |
| 250 | 0,22864 € | 57,16 € |
| 500 | 0,21602 € | 108,01 € |
| 1.000 | 0,20477 € | 204,77 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

