
12SWS2584 | |
|---|---|
DigiKey Part Number | RPC9212-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2584 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2584 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.640" (16.26mm) | |
Thickness - Overall | 0.050" (1.27mm) | |
Length - Below Head | 0.050" (1.27mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14800 € | 0,74 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12320 € | 3,08 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10710 € | 10,71 € |
| 250 | 0,09836 € | 24,59 € |
| 500 | 0,09252 € | 46,26 € |
| 1.000 | 0,08733 € | 87,33 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

