
12SWS2583 | |
|---|---|
DigiKey Part Number | RPC9211-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2583 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2583 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.175" (4.45mm) | |
Diameter - Outside | 0.510" (12.95mm) | |
Diameter - Shoulder | 0.315" (8.00mm) | |
Thickness - Overall | 0.060" (1.52mm) | |
Length - Below Head | 0.085" (2.16mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,05280 € | 5,28 € |
| 250 | 0,04824 € | 12,06 € |
| 500 | 0,04522 € | 22,61 € |
| 1.000 | 0,04251 € | 42,51 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

