
12SWS2582 | |
|---|---|
DigiKey Part Number | RPC9210-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2582 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.062" (1.58mm) Thick Nylon |
EDA/CAD Models | 12SWS2582 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Diameter - Shoulder | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.062" (1.58mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,09440 € | 4,72 € |
| 100 | 0,08810 € | 8,81 € |
| 250 | 0,08080 € | 20,20 € |
| 500 | 0,07594 € | 37,97 € |
| 1.000 | 0,07160 € | 71,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

