
12SWS2581 | |
|---|---|
DigiKey Part Number | RPC9209-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2581 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.078" (1.98mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2581 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness - Overall | 0.078" (1.98mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21600 € | 1,08 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,15760 € | 15,76 € |
| 250 | 0,14504 € | 36,26 € |
| 500 | 0,13674 € | 68,37 € |
| 1.000 | 0,12931 € | 129,31 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

