
12SWS2574 | |
|---|---|
DigiKey Part Number | RPC9205-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2574 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.380" (9.65mm) |
Manufacturer Essentra Components | Diameter - Outside 0.750" (19.05mm) 3/4" |
Series | Thickness - Overall 0.062" (1.58mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11160 € | 2,79 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09670 € | 9,67 € |
| 250 | 0,08868 € | 22,17 € |
| 500 | 0,08340 € | 41,70 € |
| 1.000 | 0,07869 € | 78,69 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

