


12SWS2570 | |
|---|---|
DigiKey Part Number | RPC6513-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2570 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2570 Models |
Category | Thread/Screw/Hole Size 1/4" |
Manufacturer Essentra Components | Diameter - Inside 0.260" (6.60mm) |
Series | Diameter - Outside 0.385" (9.78mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09740 € | 9,74 € |
| 250 | 0,08940 € | 22,35 € |
| 500 | 0,08408 € | 42,04 € |
| 1.000 | 0,07932 € | 79,32 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

