
12SWS2569 | |
|---|---|
DigiKey Part Number | 12SWS2569-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2569 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.172" (4.37mm) Thick Nylon |
Category | Diameter - Outside 0.550" (13.97mm) |
Manufacturer Essentra Components | Thickness - Overall 0.172" (4.37mm) |
Series | Length - Below Head 0.420" (10.67mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12680 € | 126,80 € |
| Unit Price without VAT: | 0,12680 € |
|---|---|
| Unit Price with VAT: | 0,15089 € |

