
12SWS2567 | |
|---|---|
DigiKey Part Number | RPC9203-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2567 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2567 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.470" (11.94mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.625" (15.88mm) 5/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08540 € | 8,54 € |
| 250 | 0,07828 € | 19,57 € |
| 500 | 0,07354 € | 36,77 € |
| 1.000 | 0,06934 € | 69,34 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

