
12SWS2562 | |
|---|---|
DigiKey Part Number | RPC9199-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2562 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.078" (1.98mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2562 Models |
Category | Diameter - Inside 0.378" (9.60mm) |
Manufacturer Essentra Components | Thickness - Overall 0.078" (1.98mm) |
Series | Length - Below Head 0.250" (6.35mm) 1/4" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,09370 € | 9,37 € |
| 250 | 0,08600 € | 21,50 € |
| 500 | 0,08086 € | 40,43 € |
| 1.000 | 0,07627 € | 76,27 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

