
12SWS2557 | |
|---|---|
DigiKey Part Number | RPC9196-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2557 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2557 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.748" (19.00mm) | |
Thickness - Overall | 0.125" (3.18mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09319 € | 93,19 € |
| Unit Price without VAT: | 0,09319 € |
|---|---|
| Unit Price with VAT: | 0,11090 € |

