
12SWS2553 | |
|---|---|
DigiKey Part Number | RPC9195-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2553 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.078" (1.98mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.370" (9.40mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.078" (1.98mm) | |
Length - Below Head | 0.313" (7.94mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,10210 € | 10,21 € |
| 250 | 0,09364 € | 23,41 € |
| 500 | 0,08808 € | 44,04 € |
| 1.000 | 0,08312 € | 83,12 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

