
12SWS2551 | |
|---|---|
DigiKey Part Number | RPC9193-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2551 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.078" (1.98mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2551 Models |
Category | Diameter - Inside 0.258" (6.55mm) |
Manufacturer Essentra Components | Diameter - Outside 0.753" (19.13mm) |
Series | Thickness - Overall 0.078" (1.98mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11346 € | 56,73 € |
| Unit Price without VAT: | 0,11346 € |
|---|---|
| Unit Price with VAT: | 0,13502 € |

