
12SWS2546 | |
|---|---|
DigiKey Part Number | 12SWS2546-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2546 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.344" (8.74mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.500" (12.70mm) 1/2" | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11260 € | 56,30 € |
| Unit Price without VAT: | 0,11260 € |
|---|---|
| Unit Price with VAT: | 0,13399 € |

