


12SWS2543 | |
|---|---|
DigiKey Part Number | RPC6508-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2543 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.874" (22.20mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2543 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.189" (4.80mm) | |
Diameter - Outside | 0.490" (12.45mm) | |
Diameter - Shoulder | 0.490" (12.45mm) | |
Thickness - Overall | 0.874" (22.20mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22560 € | 5,64 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,19730 € | 19,73 € |
| 250 | 0,18188 € | 45,47 € |
| 500 | 0,17168 € | 85,84 € |
| 1.000 | 0,16254 € | 162,54 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

