
12SWS2540 | |
|---|---|
DigiKey Part Number | RPC9187-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2540 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2540 Models |
Category | Diameter - Inside 0.266" (6.76mm) |
Manufacturer Essentra Components | Diameter - Outside 0.740" (18.80mm) |
Series | Length - Below Head 0.125" (3.18mm) 1/8" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09880 € | 9,88 € |
| 250 | 0,09064 € | 22,66 € |
| 500 | 0,08524 € | 42,62 € |
| 1.000 | 0,08043 € | 80,43 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

