
12SWS2539 | |
|---|---|
DigiKey Part Number | RPC9186-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2539 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2539 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.266" (6.76mm) | |
Diameter - Outside | 0.740" (18.80mm) | |
Length - Below Head | 0.344" (8.73mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14800 € | 0,74 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,11520 € | 5,76 € |
| 100 | 0,10750 € | 10,75 € |
| 250 | 0,09868 € | 24,67 € |
| 500 | 0,09286 € | 46,43 € |
| 1.000 | 0,08764 € | 87,64 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

