
12SWS2536 | |
|---|---|
DigiKey Part Number | RPC9184-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2536 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.062" (1.58mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,08010 € | 8,01 € |
| 250 | 0,07344 € | 18,36 € |
| 500 | 0,06898 € | 34,49 € |
| 1.000 | 0,06501 € | 65,01 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

