
12SWS2533 | |
|---|---|
DigiKey Part Number | 12SWS2533-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2533 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
EDA/CAD Models | 12SWS2533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17724 € | 88,62 € |
| Unit Price without VAT: | 0,17724 € |
|---|---|
| Unit Price with VAT: | 0,21092 € |

