
12SWS2532 | |
|---|---|
DigiKey Part Number | RPC9183-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2532 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.100" (2.54mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.391" (9.93mm) | |
Diameter - Outside | 0.745" (18.92mm) | |
Thickness - Overall | 0.100" (2.54mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37600 € | 1,88 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,29620 € | 14,81 € |
| 100 | 0,27800 € | 27,80 € |
| 250 | 0,25692 € | 64,23 € |
| 500 | 0,24288 € | 121,44 € |
| 1.000 | 0,23035 € | 230,35 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

