


12SWS2531 | |
|---|---|
DigiKey Part Number | RPC6506-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2531 |
Description | WASHER SHOULDER 3/8" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.383" (9.73mm) | |
Diameter - Outside | 0.502" (12.75mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,10290 € | 10,29 € |
| 250 | 0,09444 € | 23,61 € |
| 500 | 0,08884 € | 44,42 € |
| 1.000 | 0,08383 € | 83,83 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

