
12SWS2527 | |
|---|---|
DigiKey Part Number | RPC9180-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2527 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
EDA/CAD Models | 12SWS2527 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.313" (7.95mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Length - Below Head | 0.688" (17.46mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21400 € | 5,35 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,18720 € | 18,72 € |
| 250 | 0,17248 € | 43,12 € |
| 500 | 0,16276 € | 81,38 € |
| 1.000 | 0,15406 € | 154,06 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

