


12SWS2526 | |
|---|---|
DigiKey Part Number | RPC6504-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2526 |
Description | WASHER SHOULDER 7/16" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7/16" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2526 Models |
Category | Thread/Screw/Hole Size 7/16" |
Manufacturer Essentra Components | Diameter - Inside 0.437" (11.10mm) |
Series | Diameter - Outside 0.562" (14.27mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16000 € | 0,80 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11590 € | 11,59 € |
| 250 | 0,10652 € | 26,63 € |
| 500 | 0,10026 € | 50,13 € |
| 1.000 | 0,09468 € | 94,68 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

