
12SWS2525 | |
|---|---|
DigiKey Part Number | RPC9179-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2525 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.257" (6.53mm) | |
Diameter - Outside | 0.730" (18.54mm) | |
Thickness - Overall | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.344" (8.73mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,32800 € | 1,64 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27800 € | 6,95 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,24370 € | 24,37 € |
| 250 | 0,22504 € | 56,26 € |
| 500 | 0,21260 € | 106,30 € |
| 1.000 | 0,20150 € | 201,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

