
12SWS2524 | |
|---|---|
DigiKey Part Number | RPC9178-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2524 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2524 Models |
Category | Diameter - Inside 0.315" (8.00mm) |
Manufacturer Essentra Components | Diameter - Outside 0.730" (18.54mm) |
Series | Diameter - Shoulder 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness - Overall 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09600 € | 9,60 € |
| 250 | 0,08820 € | 22,05 € |
| 500 | 0,08298 € | 41,49 € |
| 1.000 | 0,07831 € | 78,31 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

