
12SWS2513 | |
|---|---|
DigiKey Part Number | RPC9172-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2513 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Shoulder | 0.437" (11.10mm) 7/16" | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,09990 € | 9,99 € |
| 250 | 0,09168 € | 22,92 € |
| 500 | 0,08624 € | 43,12 € |
| 1.000 | 0,08136 € | 81,36 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

