
12SWS2512 | |
|---|---|
DigiKey Part Number | RPC9171-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2512 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.046" (1.17mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2512 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Diameter - Inside 0.263" (6.68mm) |
Series | Thickness - Overall 0.046" (1.17mm) |
Packaging Bulk | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13000 € | 3,25 € |
| 50 | 0,12080 € | 6,04 € |
| 100 | 0,11300 € | 11,30 € |
| 250 | 0,10372 € | 25,93 € |
| 500 | 0,09764 € | 48,82 € |
| 1.000 | 0,09218 € | 92,18 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

