


12SWS2506 | |
|---|---|
DigiKey Part Number | RPC6501-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2506 |
Description | WASHER SHOULDER 3/8" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8" Shoulder Washer 0.374" (9.50mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.380" (9.65mm) |
Manufacturer Essentra Components | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Diameter - Shoulder 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness - Overall 0.374" (9.50mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size 3/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,08260 € | 8,26 € |
| 250 | 0,07576 € | 18,94 € |
| 500 | 0,07118 € | 35,59 € |
| 1.000 | 0,06709 € | 67,09 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

