
12SWS2501 | |
|---|---|
DigiKey Part Number | RPC9167-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2501 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2501 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Diameter - Outside 0.513" (13.03mm) |
Series | Length - Below Head 0.375" (9.53mm) 3/8" |
Packaging Bulk | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08920 € | 8,92 € |
| 250 | 0,08180 € | 20,45 € |
| 500 | 0,07690 € | 38,45 € |
| 1.000 | 0,07251 € | 72,51 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

