


12SWS2499 | |
|---|---|
DigiKey Part Number | RPC6419-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2499 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.437" (11.10mm) 7/16" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2499 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.191" (4.85mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Thickness - Overall | 0.437" (11.10mm) 7/16" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10670 € | 10,67 € |
| 250 | 0,09796 € | 24,49 € |
| 500 | 0,09218 € | 46,09 € |
| 1.000 | 0,08702 € | 87,02 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

