
12SWS2497 | |
|---|---|
DigiKey Part Number | 12SWS2497-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2497 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
EDA/CAD Models | 12SWS2497 Models |
Category | Diameter - Inside 0.130" (3.30mm) |
Manufacturer Essentra Components | Diameter - Outside 0.343" (8.71mm) |
Series | Length - Below Head 0.150" (3.81mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08027 € | 80,27 € |
| Unit Price without VAT: | 0,08027 € |
|---|---|
| Unit Price with VAT: | 0,09552 € |

