
12SWS2495 | |
|---|---|
DigiKey Part Number | 12SWS2495-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2495 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.063" (1.60mm) Thick Nylon |
EDA/CAD Models | 12SWS2495 Models |
Category | Diameter - Inside 0.139" (3.53mm) |
Manufacturer Essentra Components | Diameter - Outside 0.375" (9.53mm) 3/8" |
Series | Thickness - Overall 0.063" (1.60mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07489 € | 74,89 € |
| Unit Price without VAT: | 0,07489 € |
|---|---|
| Unit Price with VAT: | 0,08912 € |

