
12SWS2105 | |
|---|---|
DigiKey Part Number | RPC9166-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2105 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2105 Models |
Category | Diameter - Outside 0.750" (19.05mm) 3/4" |
Manufacturer Essentra Components | Thickness - Overall 0.062" (1.58mm) |
Series | Length - Below Head 0.125" (3.18mm) 1/8" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27658 € | 138,29 € |
| Unit Price without VAT: | 0,27658 € |
|---|---|
| Unit Price with VAT: | 0,32913 € |

