
12SWS2102 | |
|---|---|
DigiKey Part Number | RPC9165-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2102 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2102 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Diameter - Outside 0.620" (15.75mm) |
Series | Length - Below Head 0.220" (5.59mm) |
Packaging Bulk | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05740 € | 5,74 € |
| 250 | 0,05244 € | 13,11 € |
| 500 | 0,04922 € | 24,61 € |
| 1.000 | 0,04634 € | 46,34 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

