
12SWS2100 | |
|---|---|
DigiKey Part Number | 12SWS2100-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2100 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.437" (11.10mm) 7/16" | |
Diameter - Outside | 0.688" (17.48mm) | |
Diameter - Shoulder | 0.562" (14.28mm) | |
Thickness - Overall | 0.062" (1.58mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05055 € | 50,55 € |
| Unit Price without VAT: | 0,05055 € |
|---|---|
| Unit Price with VAT: | 0,06015 € |

