Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS1249

DigiKey Part Number
12SWS1249-ND
Manufacturer
Manufacturer Product Number
12SWS1249
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer Thick Nylon
EDA/CAD Models
12SWS1249 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.244" (6.20mm)
Diameter - Outside
0.630" (16.00mm)
Thickness - Overall
-
Length - Below Head
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,08670 €86,70 €
Manufacturers Standard Package
Unit Price without VAT:0,08670 €
Unit Price with VAT:0,10317 €