
12SWS1247 | |
|---|---|
DigiKey Part Number | RPC9162-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1247 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.063" (1.60mm) Thick Nylon |
EDA/CAD Models | 12SWS1247 Models |
Category | Diameter - Outside 0.625" (15.88mm) 5/8" |
Manufacturer Essentra Components | Diameter - Shoulder 0.500" (12.70mm) 1/2" |
Series | Thickness - Overall 0.063" (1.60mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Material Nylon |
Diameter - Inside 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36200 € | 1,81 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,30600 € | 7,65 € |
| 50 | 0,28620 € | 14,31 € |
| 100 | 0,26860 € | 26,86 € |
| 250 | 0,24812 € | 62,03 € |
| 500 | 0,23454 € | 117,27 € |
| 1.000 | 0,22242 € | 222,42 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

