
12SWS1242 | |
|---|---|
DigiKey Part Number | RPC9160-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1242 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1242 Models |
Category | Diameter - Inside 0.390" (9.91mm) |
Manufacturer Essentra Components | Diameter - Outside 0.625" (15.88mm) 5/8" |
Series | Thickness - Overall 0.125" (3.18mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,11140 € | 5,57 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

