


12SWS1240 | |
|---|---|
DigiKey Part Number | RPC6497-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1240 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.254" (6.45mm) | |
Diameter - Outside | 0.375" (9.53mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07950 € | 7,95 € |
| 250 | 0,07288 € | 18,22 € |
| 500 | 0,06846 € | 34,23 € |
| 1.000 | 0,06452 € | 64,52 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

