
12SWS1235 | |
|---|---|
DigiKey Part Number | RPC9158-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1235 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.316" (8.03mm) | |
Diameter - Outside | 0.620" (15.75mm) | |
Thickness - Overall | 0.060" (1.52mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11360 € | 2,84 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09880 € | 9,88 € |
| 250 | 0,09068 € | 22,67 € |
| 500 | 0,08526 € | 42,63 € |
| 1.000 | 0,08045 € | 80,45 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

