5/16" Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16" Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS1232

DigiKey Part Number
RPC6495-ND
Manufacturer
Manufacturer Product Number
12SWS1232
Description
WASHER SHOULDER 5/16" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/16" Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS1232 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
5/16"
Diameter - Inside
0.316" (8.03mm)
Diameter - Outside
0.620" (15.75mm)
Diameter - Shoulder
0.370" (9.40mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.266
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,17000 €0,17 €
50,14200 €0,71 €
100,13200 €1,32 €
250,11960 €2,99 €
500,11100 €5,55 €
1000,10370 €10,37 €
2500,09516 €23,79 €
5000,08950 €44,75 €
1.0000,08447 €84,47 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €