
12SWS1222 | |
|---|---|
DigiKey Part Number | RPC9155-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1222 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1222 Models |
Category | Diameter - Inside 0.378" (9.60mm) |
Manufacturer Essentra Components | Diameter - Outside 0.625" (15.88mm) 5/8" |
Series | Thickness - Overall 0.031" (0.79mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08400 € | 4,20 € |
| 100 | 0,07830 € | 7,83 € |
| 250 | 0,07172 € | 17,93 € |
| 500 | 0,06738 € | 33,69 € |
| 1.000 | 0,06350 € | 63,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

