
12SWS1221 | |
|---|---|
DigiKey Part Number | RPC9154-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1221 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1221 Models |
Category | Diameter - Inside 0.260" (6.60mm) |
Manufacturer Essentra Components | Diameter - Outside 0.630" (16.00mm) |
Series | Length - Below Head 0.125" (3.18mm) 1/8" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08424 € | 42,12 € |
| Unit Price without VAT: | 0,08424 € |
|---|---|
| Unit Price with VAT: | 0,10025 € |

