1/4" Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS1220

DigiKey Part Number
RPC6494-ND
Manufacturer
Manufacturer Product Number
12SWS1220
Description
WASHER SHOULDER 1/4" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4" Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS1220 Models
Product Attributes
Filter Similar Products
Category
Thread/Screw/Hole Size
1/4"
Manufacturer
Essentra Components
Diameter - Inside
0.260" (6.60mm)
Series
Diameter - Outside
0.400" (10.16mm)
Packaging
Bulk
Length - Below Head
0.750" (19.05mm) 3/4"
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.481
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13400 €0,67 €
100,12400 €1,24 €
250,11240 €2,81 €
500,10460 €5,23 €
1000,09770 €9,77 €
2500,08956 €22,39 €
5000,08424 €42,12 €
1.0000,07948 €79,48 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €